reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP X3K75ES :: I5-6500 — 8 GB — 500 GB — W7Pro/W10Pro

Item-No.: HP X3K75ES

Category of goods: 0


HP ProDesk 400 G3 Small-Form-Factor-PC

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Core® i5 6500 Quad Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Small Form Factor
    • Colour
    • Black
    • Power supply
    • 180 W
    • Chip set
    • Intel® H110
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Windows 10 Pro 64 / Windows 7 Professional 64
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x 3.0 (x16 LP), 1x 2.0 (x1 LP)
    • USB
    • 4x USB 3.0, 4x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 300 mm
    • Depth
    • 270 mm
    • Height
    • 95 mm
  • Weights
    • Weight
    • 4.4 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site

The desktop PC for growing businesses
The cost-effective and reliable HP ProDesk 400 SFF lets you give your company a solid basis on which it can grow. The HP ProDesk 400 was designed with security and management functions that are essential for supporting business growth.



Manufacturer : HEWLETT PACKARD
Factory number : X3K75ES#ABD
Package weight : 6.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Core® i5 6500 Quad Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Small Form Factor
    • Colour
    • Black
    • Power supply
    • 180 W
    • Chip set
    • Intel® H110
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Windows 10 Pro 64 / Windows 7 Professional 64
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x 3.0 (x16 LP), 1x 2.0 (x1 LP)
    • USB
    • 4x USB 3.0, 4x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 300 mm
    • Depth
    • 270 mm
    • Height
    • 95 mm
  • Weights
    • Weight
    • 4.4 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Datasheet/manual