reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP X3K11EA :: i5-6500 - 8GB - 256GB SSD - W10Pro

Item-No.: HP X3K11EA
€699,00
Category of goods: 0

HP ProDesk 490 G3 Microtower PC (X3K11EA)

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Core i5-6500 Quad Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 300 W
    • Chip set
    • Intel® H170
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Win10 Pro
    • Memory banks
    • 4x (1x assigned)
    • Internal
    • 1x 8.89 cm (3.5”), 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x (16x) + 1x (4x), 2x (1x)
    • USB
    • 4x USB 3.0, 4x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 165 mm
    • Depth
    • 359 mm
    • Height
    • 355 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
The desktop for a growing business
Give your business the strong foundation it needs for growth with the affordable and reliable HP ProDesk 490/498 MT. Designed with essential security and manageability features, the HP ProDesk 400 helps keep your business growing.



Manufacturer : HEWLETT PACKARD
Factory number : X3K11EA#ABD
Package weight : 7.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Core i5-6500 Quad Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 300 W
    • Chip set
    • Intel® H170
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Win10 Pro
    • Memory banks
    • 4x (1x assigned)
    • Internal
    • 1x 8.89 cm (3.5”), 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x (16x) + 1x (4x), 2x (1x)
    • USB
    • 4x USB 3.0, 4x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 165 mm
    • Depth
    • 359 mm
    • Height
    • 355 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Datasheet/manual