reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP X3K09EA :: i3-6100 - 8GB - 256GB SSD - W10Pro

Item-No.: HP X3K09EA
€539,00
Category of goods: 0


HP ProDesk 400 G3 Microtower-PC (X3K09EA)

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Core® i3 6100 Dual Core
    • CPU speed
    • 3.7 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 300 W
    • Chip set
    • Intel® H110
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Windows 10 Pro 64
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 8.89 cm (3.5”), 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x (16x) + 3x (1x)
    • USB
    • 4x USB 3.0, 4x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 165 mm
    • Depth
    • 359 mm
    • Height
    • 355 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
The desktop for a growing business
Give your business the strong foundation it needs for growth with the affordable and reliable HP ProDesk 400 MT. Designed with essential security and manageability features, the HP ProDesk 400 helps keep your business growing.



Manufacturer : HEWLETT PACKARD
Factory number : X3K09EA#ABD
Package weight : 7.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Core® i3 6100 Dual Core
    • CPU speed
    • 3.7 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 300 W
    • Chip set
    • Intel® H110
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Windows 10 Pro 64
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 8.89 cm (3.5”), 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x (16x) + 3x (1x)
    • USB
    • 4x USB 3.0, 4x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 165 mm
    • Depth
    • 359 mm
    • Height
    • 355 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Datasheet/manual