reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP X3J19EA :: i5-6500 - 8GB - 256GB SSD - W10Pro


HP EliteDesk 800 G2 Small-Form-Factor-PC (X3J19EA)

  • Product Description
  • Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Core® i5 6500 Quad Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Small Form Factor
    • Colour
    • Black
    • Power supply
    • 200 W
    • Chip set
    • Intel® Q170
    • Drive
    • Without
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Windows 10 Pro 64
    • Memory banks
    • 4x (1x assigned)
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x (16x) + 1x (4x), 2x (1x)
    • USB
    • 8x USB 3.0, 2x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 2x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 338 mm
    • Depth
    • 379 mm
    • Height
    • 100 mm
  • Weights
    • Weight
    • 7.6 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
Pack a performance punch in a small footprint
Experience top-notch productivity plus industry-leading reliability, security, and manageability, plus a unique portfolio of solutions in a compact, space-saving design with the powerful HP EliteDesk 800 SFF.



Manufacturer : HEWLETT PACKARD
Factory number : X3J19EA#ABD
RoHS : conform
Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Core® i5 6500 Quad Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Small Form Factor
    • Colour
    • Black
    • Power supply
    • 200 W
    • Chip set
    • Intel® Q170
    • Drive
    • Without
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Windows 10 Pro 64
    • Memory banks
    • 4x (1x assigned)
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x (16x) + 1x (4x), 2x (1x)
    • USB
    • 8x USB 3.0, 2x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 2x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 338 mm
    • Depth
    • 379 mm
    • Height
    • 100 mm
  • Weights
    • Weight
    • 7.6 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
Datasheet/manual