reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP X3J17EA :: i5-6500T - 8GB - 256GB SSD - W10Pro



HP EliteDesk 800 G2 Desktop-Mini-PC (X3J17EA)

  • Product Description
  • Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Core® i5 6500T Quad Core
    • CPU speed
    • 2.5 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Mini-PC
    • Colour
    • Black
    • Power supply
    • 35 W
    • Chip set
    • Intel® Q170
    • Drive
    • Without
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Windows 10 Pro 64
    • Memory banks
    • 2x (2x assigned)
  • Interfaces
    • Audio
    • onBoard
    • Wireless
    • 802.11 ac
    • Bluetooth
    • Integrated
    • USB
    • 6x USB 3.0, 1x Typ-C
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 177 mm
    • Height
    • 34 mm
  • Weights
    • Weight
    • 1.3 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
Our biggest PC in our smallest package
Don’t sacrifice size or power. Get the best of both worlds with the high-performance HP EliteDesk 800 65W Desktop Mini. With a full line of mounting, expansion, and security accessories this PC fits almost anywhere for an enterprise-class solution.



Manufacturer : HEWLETT PACKARD
Factory number : X3J17EA#ABD
RoHS : conform
Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Core® i5 6500T Quad Core
    • CPU speed
    • 2.5 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Mini-PC
    • Colour
    • Black
    • Power supply
    • 35 W
    • Chip set
    • Intel® Q170
    • Drive
    • Without
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Windows 10 Pro 64
    • Memory banks
    • 2x (2x assigned)
  • Interfaces
    • Audio
    • onBoard
    • Wireless
    • 802.11 ac
    • Bluetooth
    • Integrated
    • USB
    • 6x USB 3.0, 1x Typ-C
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 177 mm
    • Height
    • 34 mm
  • Weights
    • Weight
    • 1.3 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
Datasheet/manual