reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP W4A89EA :: i3-6100 - 8GB - 256GB SSD - W10Pro

Item-No.: HP W4A89EA
Processor:

€567,95
Category of goods: 0

HP ProDesk 400 G3 Small-Form-Factor-PC (W4A89EA)

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Core i3-6100 Dual Core
    • CPU speed
    • 3.7 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Small Form Factor
    • Colour
    • Black
    • Power supply
    • 180 W
    • Chip set
    • Intel® H110
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Win10 Pro
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x 3.0 (x16 LP), 1x 2.0 (x1 LP)
    • USB
    • 4x USB 3.0, 4x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 300 mm
    • Depth
    • 270 mm
    • Height
    • 95 mm
  • Weights
    • Weight
    • 4.4 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
The desktop for a growing business
Give your business the strong foundation it needs for growth with the affordable and reliable HP ProDesk 400 SFF. Designed with essential security and manageability features, the HP ProDesk 400 helps keep your business growing.



Manufacturer : HEWLETT PACKARD
Factory number : W4A89EA#ABD
Package weight : 5.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Core i3-6100 Dual Core
    • CPU speed
    • 3.7 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Small Form Factor
    • Colour
    • Black
    • Power supply
    • 180 W
    • Chip set
    • Intel® H110
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Win10 Pro
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x 3.0 (x16 LP), 1x 2.0 (x1 LP)
    • USB
    • 4x USB 3.0, 4x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 300 mm
    • Depth
    • 270 mm
    • Height
    • 95 mm
  • Weights
    • Weight
    • 4.4 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Datasheet/manual