reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP W4A87EA :: i3-6100T - 8GB - 256GB SSD - W10Pro

Item-No.: HP W4A87EA
€567,95
Category of goods: 0


HP ProDesk 400 G2 Desktop-Mini-PC (W4A87EA)

  • Product Description
  • Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Core® i3 6100T Dual Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Mini-PC
    • Colour
    • Black
    • Power supply
    • 65 W external
    • Chip set
    • Intel® H110
    • Drive
    • Without
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Windows 10 Pro 64
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • USB
    • 2x USB 3.0, 2x USB 2.0
    • Seriell Port
    • 1x
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 177 mm
    • Height
    • 34 mm
  • Weights
    • Weight
    • 1.3 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
High performance, highly efficient
The HP ProDesk 400 Desktop Mini incorporates a high level of business class performance and security with a complete portfolio of accessories making it a great value for your growing business.



Manufacturer : HEWLETT PACKARD
Factory number : W4A87EA#ABD
Package weight : 2.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Core® i3 6100T Dual Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 8 GB DDR4
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Mini-PC
    • Colour
    • Black
    • Power supply
    • 65 W external
    • Chip set
    • Intel® H110
    • Drive
    • Without
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Windows 10 Pro 64
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • USB
    • 2x USB 3.0, 2x USB 2.0
    • Seriell Port
    • 1x
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 177 mm
    • Height
    • 34 mm
  • Weights
    • Weight
    • 1.3 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Datasheet/manual