reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP W4A54EA :: 4405U - 4GB - 500GB - W7Pro/W10Pro

Item-No.: HP W4A54EA
Operating system:

€371,95




HP 260 G2 Desktop-Mini-PC (W4A54EA)

  • Product Description
  • Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel Pentium 4405U
    • CPU speed
    • 2.1 GHz
    • Memory
    • 4 GB DDR4
    • Graphics
    • Intel® HD Graphics 510
    • Housing
    • Mini-PC
    • Colour
    • Black
    • Power supply
    • 65 W external
    • Drive
    • Without
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Win10 Pro/ Win7 Pro
    • Memory banks
    • 2x (1x assigned)
  • Interfaces
    • Audio
    • onBoard
    • USB
    • 4x USB 3.0, 2x USB 2.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 177 mm
    • Depth
    • 175 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 1.1 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Small size, big performance, affordable price
The fully functional HP 260 Desktop Mini PC delivers the benefit of space saving design that can grow with your business and is equipped with the essential tools you need at an affordable price.



Manufacturer : HEWLETT PACKARD
Factory number : W4A54EA#ABD
Package weight : 2.79 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel Pentium 4405U
    • CPU speed
    • 2.1 GHz
    • Memory
    • 4 GB DDR4
    • Graphics
    • Intel® HD Graphics 510
    • Housing
    • Mini-PC
    • Colour
    • Black
    • Power supply
    • 65 W external
    • Drive
    • Without
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Win10 Pro/ Win7 Pro
    • Memory banks
    • 2x (1x assigned)
  • Interfaces
    • Audio
    • onBoard
    • USB
    • 4x USB 3.0, 2x USB 2.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 177 mm
    • Depth
    • 175 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 1.1 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Datasheet/manual