reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP V7Q77EA :: i3-6100 - 4GB - 500GB - W7Pro/W10Pro

Item-No.: HP V7Q77EA
Operating system:

€445,00
Category of goods: 0

HP 280 G2 Microtower-PC (V7Q77EA#ABD)

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Core i3-6100 Dual Core
    • CPU speed
    • 3.7 GHz
    • Memory
    • 4 GB DDR4-2133
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 180 W
    • Chip set
    • Intel® H110
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Win10 Pro/ Win7 Pro
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 2x 8.9 cm (3.5”)
  • Interfaces
    • Audio
    • onBoard
    • USB
    • 2x USB 3.0, 6x USB 2.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 170 mm
    • Depth
    • 355 mm
    • Height
    • 359 mm
  • Weights
    • Weight
    • 6.1 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Take on your work with the HP 280 MT desktop PC. Get the computing power you need for your business while minimizing the total cost of ownership—now that’s a smart investment.


Manufacturer : HEWLETT PACKARD
Factory number : V7Q77EA#ABD
Package weight : 8.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Core i3-6100 Dual Core
    • CPU speed
    • 3.7 GHz
    • Memory
    • 4 GB DDR4-2133
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 180 W
    • Chip set
    • Intel® H110
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Win10 Pro/ Win7 Pro
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 2x 8.9 cm (3.5”)
  • Interfaces
    • Audio
    • onBoard
    • USB
    • 2x USB 3.0, 6x USB 2.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 170 mm
    • Depth
    • 355 mm
    • Height
    • 359 mm
  • Weights
    • Weight
    • 6.1 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Datasheet/manual