reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP P5K28EA :: i3-6100T - 4GB - 500GB - W7Pro/W10Pro

Item-No.: HP P5K28EA
Processor:

€475,95
Category of goods: 0

HP ProDesk 400 G2 Desktop-Mini-PC (P5K28EA)

  • Product Description
  • Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel Core i3-6100T Dual Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Small Form Factor
    • Colour
    • Black
    • Power supply
    • 65 W external
    • Chip set
    • Intel® H110
    • Drive
    • Without
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Win10 Pro/ Win7 Pro
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • USB
    • 4x USB 3.0, 2x USB 2.0
    • Seriell Port
    • 1x
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 177 mm
    • Height
    • 34 mm
  • Weights
    • Weight
    • 1.3 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Power supply
    • Power unit, inclusive
    • Yes
The HP ProDesk 400 Desktop Mini incorporates a high level of business class performance and security with a complete portfolio of accessories[3] making it a great value for your growing business.

Powerful performance
Power through your day with speed and performance. Get the latest in processing technology with your choice of 6th Gen Intel® Core™ processors[2] and Intel® HD Graphics.

Keep it secure, keep it simple
Help keep your PC safe with optional security accessries[3] to deter theft and a full portfolio of HP security solutions including HP BIOSphere,[4] HP Client Security Suite,[5] and new Windows 10 Pro[1] features.

Valuable business-class features
The HP ProDesk 400 Desktop Mini delivers powerful performance, security, manageability, and value for your growing businesses.

Versatile deployment options
Deploy the HP ProDesk Desktop Mini into different work environments utilizing innovative mounting, expansion, and security options[3] that help you create the right solution for your work space.

  1. Not all features are available in all editions or versions of Windows. Systems may require upgraded and/or separately purchased hardware, drivers, software or BIOS update to take full advantage of Windows functionality. Windows 10 is automatically updated, which is always enabled. ISP fees may apply and additional requirements may apply over time for updates. See http://www.microsoft.com.
  2. Multi-Core is designed to improve performance of certain software products. Not all customers or software applications will necessarily benefit from use of this technology. 64-bit computing system required. Performance will vary depending on your hardware and software configurations. Intel’s numbering is not a measurement of higher performance.
  3. HP BIOSphere features may vary depending on the PC platform & configuration.
  4. Requires Windows.



Manufacturer : HEWLETT PACKARD
Factory number : P5K28EA#ABD
Package weight : 3.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel Core i3-6100T Dual Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Small Form Factor
    • Colour
    • Black
    • Power supply
    • 65 W external
    • Chip set
    • Intel® H110
    • Drive
    • Without
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Win10 Pro/ Win7 Pro
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • USB
    • 4x USB 3.0, 2x USB 2.0
    • Seriell Port
    • 1x
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 177 mm
    • Height
    • 34 mm
  • Weights
    • Weight
    • 1.3 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual