reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP P5K14ET :: i5-6500 - 8GB - 1000GB - W7Pro/W10Pro


HP ProDesk 490 G3 Microtower-PC (P5K14ET)

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Core i5-6500 Quad Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 8 GB DDR3
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 300 W
    • Chip set
    • Intel® H170
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 1000 GB
    • Operating system
    • Win10 Pro/ Win7 Pro
    • Memory banks
    • 4x (1x assigned)
    • Internal
    • 1x 8.89 cm (3.5”), 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • USB
    • 4x USB 3.0, 4x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 1x (16x) + 1x (4x), 2x (1x)
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 165 mm
    • Depth
    • 359 mm
    • Height
    • 355 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Give your business the strong foundation it needs for growth with the affordable and reliable HP ProDesk 490/498 MT. Designed with essential security and manageability features, the HP ProDesk 400 helps keep your business growing.

New powerful processors
New 6th Gen Intel® Core™ processors[2] bring powerful processing with Intel® HD 530 Graphics. Available DDR4 memory helps meet the demands of today’s businesses.

Security from the start
HP BIOSphere[3] and HP Client Security[4] boost security and keep critical data and systems under lock and key with customizable authentication and BIOS-level passwords.

Tested to go the distance
HP ProDesks are rigorously tested to help ensure reliability. During the HP Total Test Process, PCs experience 120,000 hours of performance trials to help get you through your business day.

Make the smart investment
The HP ProDesk 490/498 MT helps affordably build a solid IT infrastructure for your growing business with scalability in major components that allow you to configure the right PC for each user.

  1. Not all features are available in all editions or versions of Windows. Systems may require upgraded and/or separately purchased hardware, drivers, software or BIOS update to take full advantage of Windows functionality. Windows 10 is automatically updated, which is always enabled. ISP fees may apply and additional requirements may apply over time for updates. See http://www.microsoft.com.
  2. Multi-Core is designed to improve performance of certain software products. Not all customers or software applications will necessarily benefit from use of this technology. 64-bit computing system required. Performance will vary depending on your hardware and software configurations. Intel’s numbering is not a measurement of higher performance.
  3. HP BIOSphere features may vary depending on the PC platform & configuration.
  4. Requires Windows.



Manufacturer : HEWLETT PACKARD
Factory number : P5K14ET#ABD
Package weight : 8.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Core i5-6500 Quad Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 8 GB DDR3
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 300 W
    • Chip set
    • Intel® H170
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 1000 GB
    • Operating system
    • Win10 Pro/ Win7 Pro
    • Memory banks
    • 4x (1x assigned)
    • Internal
    • 1x 8.89 cm (3.5”), 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • USB
    • 4x USB 3.0, 4x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 1x (16x) + 1x (4x), 2x (1x)
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 165 mm
    • Depth
    • 359 mm
    • Height
    • 355 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Datasheet/manual