reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP L3E24EA :: 3558U — 4 GB — 500 GB — W7Pro/W8.1Pro

Item-No.: HP L3E24EA

Category of goods: 0


HP 260 G1 Desktop-Mini-PC (L3E24EA)

  • Product Description
  • Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Pentium® 3558U
    • CPU speed
    • 1.7 GHz
    • Memory
    • 4 GB, SO-DIMM DDR3 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Mini-PC
    • Colour
    • Black
    • Power supply
    • 65 W external
    • Drive
    • Without
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Windows 8.1 Pro 64 / Windows 7 Professional 64
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x mini PCI Express
    • USB
    • Back: 2x USB 3.0, 2x USB 2.0/front: 2x USB 3.0
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 177 mm
    • Height
    • 34 mm
  • Weights
    • Weight
    • 0.7 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site

Small device, great performance, affordable price
The HP 260 Desktop full-featured mini PC offers the advantages of a space-saving design that can grow with your company and has all the essential tools — all at an affordable price.

Warranty:
On-site warranty: One-year (1-1-1), manufacturer’s warranty for parts, labour and on-site service including free telephone support around the clock. The one-year warranty on parts and labour (on-site service) is not available in all countries. Purchase of a Care Pack means service offerings up to 5 years in duration may be claimed. Visit HP Care Pack Central to choose the right service level for your HP product at: www.hp.com/go/cpc



Manufacturer : HEWLETT PACKARD
Factory number : L3E24EA#ABD
Package weight : 2.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Pentium® 3558U
    • CPU speed
    • 1.7 GHz
    • Memory
    • 4 GB, SO-DIMM DDR3 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Mini-PC
    • Colour
    • Black
    • Power supply
    • 65 W external
    • Drive
    • Without
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Windows 8.1 Pro 64 / Windows 7 Professional 64
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x mini PCI Express
    • USB
    • Back: 2x USB 3.0, 2x USB 2.0/front: 2x USB 3.0
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 177 mm
    • Height
    • 34 mm
  • Weights
    • Weight
    • 0.7 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Datasheet/manual