reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HANNSG SNNPDI1B :: Atom Z3735F - 2GB - 32GB - Win8.1

SAVE15%
Item-No.: HANNSG SNNPDI1B
€116,95
€99,95



Bargain Item!
Limited amount available.

HANNspree Micro-PC SNNPDI1B

  • Product Description
  • Technical information
  • General
    • Type
    • Micro-PC
    • Processor
    • Intel Atom™ Z3735F Quad Core
    • CPU speed
    • 1.33 GHz
    • Memory
    • 2 GB DDR3
    • Housing
    • Stick-Design
    • Colour
    • Black
    • Power supply
    • External
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 32 GB
    • Operating system
    • Win8.1
    • Card reader
    • microSD
  • Interfaces
    • Audio
    • onBoard
    • Wireless
    • 802.11 b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 1x microUSB
  • External I/O Ports
    • HDMI
    • 1x
  • Measures
    • Width
    • 38 mm
    • Depth
    • 111 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.04 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in

HANNspree MicroPC - Turn any HDMI-monitor into a computer

  • Intel® Atom™ quad core processor, up to 1.83 GHz

  • Ultra mobile PC – PC experience to go

  • 2 GB of RAM, and 32 GB eMMC memory

  • Wi-Fi and Bluetooth connectivity

  • Windows 8.1 pre-installed (English, German, French, Spanish and Italian)


Compact design and versatility
Thanks to its space-saving design and versatile uses, the Hannspree Micro PC perfect for all your needs – whether at home or in the office.

Pocket-sized PC Experience
The Hannspree Micro PC is among the smallest computers on the market. Download your digital content onto the micro-PC, put it into your pocket and take your HD videos or personal data with you wherever you go. Your entire PC-experience in less than 10 cm and 40 grams.

Developed specifically for your needs
Neither size nor loud noise distract you from your computing experience. Even though you can barely see or hear it, the HANNspree Micro-PC is a big new experience.

Quad core Intel Atom™ processor up to 1.83 GHz
The Intel® Atom™ Z3735F is a powerful quad core processor and part of the Bay Trait-T platform. The Z3735F consists of four cores with a clock rate of 1.33 GHz, up to 1.83 GHz in turbo mode, with 2 MB Cache. The CPU is also equipped with Intel HD graphics.

The processor cores are based on the new Silvermont architecture. Increased utilization of pipelining, as well as many other improvements boost the Pro-M Hz power output by about 50 percent. Thanks to 4 CPU cores and an increased clock rate of up to 1.83 GHz, the Z3735F significantly outperforms previous Intel Atom models. The specially optimised 22 nm design with Tri-Gate transistors contributes to increased performance and energy efficiency and has been significantly improved compared to the predecessor model.

32 GB eMMC memory makes the entire system run faster without delay
The HANNspree Micro PC SNNPDI1B is equipped with 32 GB of eMMC internal memory, which can hold your music, your videos, your applications, all your data and much, much more.

Thanks to the new storage format and the new design adapted to Windows 8.1, the micro-PC has excellent performance in storage management, which makes it faster and more fluent with multi-tasking.

2 GB DDR3
2 GB of fast and efficient DDR3 RAM complete the package. DDR3 is a high-speed RAM with high bandwidth.

Wi-Fi network connectivity
The built-in high-speed Wi-Fi module offers quick access to everything you want and helps keep you in touch with your friends, family and business partners via email and social networks.

Bluetooth
Quickly and easily share content on your HANNspree Micro PC with other devices. Activate Bluetooth, synchronise your device and you're ready to go! You can transfer any file in seconds - with no need for a cable or Internet connection.

Micro SD expansion slot
The Micro SD expansion slot * supports another 128 GB of memory.
* Micro SD Memory Card not included with the HANNspree Micro PC.



Manufacturer : HANNSPREE
Factory number : SNNPDI1B
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro-PC
    • Processor
    • Intel Atom™ Z3735F Quad Core
    • CPU speed
    • 1.33 GHz
    • Memory
    • 2 GB DDR3
    • Housing
    • Stick-Design
    • Colour
    • Black
    • Power supply
    • External
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 32 GB
    • Operating system
    • Win8.1
    • Card reader
    • microSD
  • Interfaces
    • Audio
    • onBoard
    • Wireless
    • 802.11 b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 1x microUSB
  • External I/O Ports
    • HDMI
    • 1x
  • Measures
    • Width
    • 38 mm
    • Depth
    • 111 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.04 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
Datasheet/manual