reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS I361000804 :: i3-6100 - 4GB - 128GB SSD - Win7Pro/W10Pro

Item-No.: ASUS I361000804
€490,95
Category of goods: 0

ASUSPRO ESSENTIAL D320MT-I361000804

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Core® i3 6100 Dual Core
    • CPU speed
    • 3.7 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 350 W
    • Chip set
    • Intel® H110
    • Drive
    • DVD±R/RW
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 128 GB
    • Operating system
    • Windows 10 Pro 64 / Windows 7 Professional 64
    • Card reader
    • Integrated
  • Interfaces
    • SATA
    • 4x SATA III
    • Audio
    • 7.1 onBoard
    • PCI Express
    • 1x (16x) + 1x (1x)
    • USB
    • 2x USB 3.0, 2x USB 2.0
    • Seriell Port
    • 1x
    • Parallel port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 180 mm
    • Depth
    • 392 mm
    • Height
    • 361 mm
  • Weights
    • Weight
    • 13.5 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Secure, reliable, and budget-friendly performance for SMB.


Manufacturer : ASUS
Factory number : 90PF00Y1-M05070
Package weight : 7.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Core® i3 6100 Dual Core
    • CPU speed
    • 3.7 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 350 W
    • Chip set
    • Intel® H110
    • Drive
    • DVD±R/RW
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 128 GB
    • Operating system
    • Windows 10 Pro 64 / Windows 7 Professional 64
    • Card reader
    • Integrated
  • Interfaces
    • SATA
    • 4x SATA III
    • Audio
    • 7.1 onBoard
    • PCI Express
    • 1x (16x) + 1x (1x)
    • USB
    • 2x USB 3.0, 2x USB 2.0
    • Seriell Port
    • 1x
    • Parallel port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 180 mm
    • Depth
    • 392 mm
    • Height
    • 361 mm
  • Weights
    • Weight
    • 13.5 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Datasheet/manual