reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS I361000234 :: i3-6100 - 4GB - 256GB SSD - Win7Pro/W10Pro

Item-No.: ASUS I361000234
€459,00
Category of goods: 0


ASUSPRO ESSENTIAL D320SF-I361000234

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Core® i3 6100 Dual Core
    • CPU speed
    • 3.7 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 120 W
    • Chip set
    • Intel® H110
    • Drive
    • DVD±R/RW
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Windows 10 Pro 64 / Windows 7 Professional 64
    • Card reader
    • Integrated
  • Interfaces
    • SATA
    • 3x SATA III
    • Audio
    • 7.1 onBoard
    • PCI Express
    • 1x (16x) + 1x (1x)
    • USB
    • 2x USB 3.0, 2x USB 2.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 96 mm
    • Depth
    • 393 mm
    • Height
    • 282 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
The affordable and reliable ASUSPRO Essential business desktops are specially customized for the budget conscious SMB or SOHO. They make light work of business tasks and come with built-in management solutions as well as security features.


Manufacturer : ASUS
Factory number : 90PF0101-M01310
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Core® i3 6100 Dual Core
    • CPU speed
    • 3.7 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 120 W
    • Chip set
    • Intel® H110
    • Drive
    • DVD±R/RW
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Windows 10 Pro 64 / Windows 7 Professional 64
    • Card reader
    • Integrated
  • Interfaces
    • SATA
    • 3x SATA III
    • Audio
    • 7.1 onBoard
    • PCI Express
    • 1x (16x) + 1x (1x)
    • USB
    • 2x USB 3.0, 2x USB 2.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 96 mm
    • Depth
    • 393 mm
    • Height
    • 282 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
Datasheet/manual