reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMERRY MINI 02 :: Celeron J1900 - 4 GB - 500 GB - technical support hotline: 02845

Item-No.: AMERRY MINI 02
€269,00
Category of goods: 0


Mini PC Intel Celeron J1900

  • Product Description
  • Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Celeron® J1900 Quad Core
    • CPU speed
    • 2.0 GHz
    • Memory
    • 4 GB DDR3
    • Motherboard
    • Asrock Q1900B-ITX
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Mini-PC
    • Colour
    • Black
    • Power supply
    • 120 W
    • Drive
    • DVD±R/RW
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Without
  • Interfaces
    • Audio
    • 5.1 onBoard
    • USB
    • 1x USB 3.0, 3x USB 2.0
    • Seriell Port
    • 1x
    • Parallel port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 270 mm
    • Depth
    • 320 mm
    • Height
    • 70 mm
  • Weights
    • Weight
    • 8.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Amerry Celeron J1900 complete system
  • Processor: Intel® quad-core Celeron processor J1900, 4 x 2.0 GHz, 2 MB L2 cache

  • Motherboard: Asrock Q1900B-ITX

  • Memory: 4 GB DDR3

  • Hard drive: 500 GB SATA

  • Drive: Slim DVD burner 8x 24x 8x

  • VGA: Intel® HD Graphics on board

  • Network: 1 x 10/100/1000 Mbit on board

  • Sound: 5.1 channel HD audio on board

  • Front panel connectors: 2 x USB 2.0, mic in, mic out

  • Back panel connectors: 2 x PS2, 1 x RJ45, audio, 3 x USB 2.0, 1 x USB 3.0, 1 x VGA, 1 x HDMI, 1 x serial, 1 x parallel

  • Housing: Mini-ITX housing in DVD player format

  • Power supply: 120 W (very quiet)

  • Dimensions (W x H x D): 270 x 70 x 318 mm


This PC is produced in Germany and is subject to strict quality controls.
However, if a hardware problem does occur, the manufacturer will be happy to assist you.
Please use hotline number 02845 936050 to speak to a trained adviser.
If the problem cannot be resolved over the phone, the equipment will be picked up for repair and returned to you within a few days.

Please order a keyboard, mouse and software separately.



Manufacturer : AMERRY
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Celeron® J1900 Quad Core
    • CPU speed
    • 2.0 GHz
    • Memory
    • 4 GB DDR3
    • Motherboard
    • Asrock Q1900B-ITX
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Mini-PC
    • Colour
    • Black
    • Power supply
    • 120 W
    • Drive
    • DVD±R/RW
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Without
  • Interfaces
    • Audio
    • 5.1 onBoard
    • USB
    • 1x USB 3.0, 3x USB 2.0
    • Seriell Port
    • 1x
    • Parallel port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 270 mm
    • Depth
    • 320 mm
    • Height
    • 70 mm
  • Weights
    • Weight
    • 8.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual