reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER Z09EG.001 :: Celeron N3205U - 2GB - 16GB SSD - Chrome OS

Item-No.: ACER Z09EG.001
€199,00
Category of goods: 0
Bargain Item!
Limited amount available.


acer Chromebox CXI2

  • Product Description
  • Technical information
  • General
    • Type
    • Micro-PC
    • Processor
    • Intel® Celeron® N3205U Dual Core
    • CPU speed
    • 1.5 GHz
    • Memory
    • 2 GB DDR3
    • Graphics
    • Intel® HD Graphics
    • Housing
    • 1 litre micro PC
    • Colour
    • Black
    • Power supply
    • 65 W external
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 16 GB
    • Operating system
    • Chrome OS
    • Memory banks
    • 2x (1x assigned)
    • Card reader
    • Integrated
  • Interfaces
    • Audio
    • 5.1 onBoard
    • Wireless
    • 802.11 ac
    • Bluetooth
    • Integrated
    • USB
    • 4x USB 3.0
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 130 mm
    • Depth
    • 166 mm
    • Height
    • 33 mm
  • Weights
    • Weight
    • 0.5 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC / 3.42 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Redefining speed and security
The Acer Chromebox brings the speed and security of Chrome OS to you. On the Chromebox your data is always synced and safe. Plus, there are thousands of useful apps available to help you work and play. The Acer Chromebox redefines the desktop computing experience.

Easier
Play and work from the get-go with your favourite Google apps. Find thousands more in the Chrome Web Store -- many for free! When you need to access an application or file on a Windows system, you can do that right from the Chromebox using Remote Desktop.

Faster
It starts in seconds, so you can wait less and do more. The Acer Chromebox sports a dual antenna design that provides a quicker, more reliable wireless connection for an overall smoother internet experience. And, you can access your media on external drives super-fast via the USB 3.0 port.

More secure
The Acer Chromebox has virus protection built-in, so it stays healthy while providing you with peace of mind. Equipped with TPM 1.2, the Acer Chromebox meets stringent security standards to ensure the integrity of your data. What's more, a Kensington lock slot protects this Chromebox from theft.

More manageable
The Acer Chromebox uses a web-based management console that makes it easy to deploy as well as control users, devices and apps remotely. You won't be bothered by updates, as they're done automatically.



Manufacturer : ACER
Factory number : DT.Z09EG.001
Package weight : 1.382 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro-PC
    • Processor
    • Intel® Celeron® N3205U Dual Core
    • CPU speed
    • 1.5 GHz
    • Memory
    • 2 GB DDR3
    • Graphics
    • Intel® HD Graphics
    • Housing
    • 1 litre micro PC
    • Colour
    • Black
    • Power supply
    • 65 W external
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 16 GB
    • Operating system
    • Chrome OS
    • Memory banks
    • 2x (1x assigned)
    • Card reader
    • Integrated
  • Interfaces
    • Audio
    • 5.1 onBoard
    • Wireless
    • 802.11 ac
    • Bluetooth
    • Integrated
    • USB
    • 4x USB 3.0
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 130 mm
    • Depth
    • 166 mm
    • Height
    • 33 mm
  • Weights
    • Weight
    • 0.5 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC / 3.42 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual