reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER X0CEG.003 :: G3250 - 4GB - 500GB - W7Pro/W8.1Pro

Item-No.: ACER X0CEG.003
€333,00
Category of goods: 0

acer Extensa M2610

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Pentium G3250 Dual Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Midi tower
    • Colour
    • Black
    • Power supply
    • 220 W
    • Chip set
    • Intel® H81
    • Socket
    • 1150
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Win8 Pro/ Win7 Pro
    • Memory banks
    • 2x (1x assigned)
  • Interfaces
    • Audio
    • 5.1 onBoard
    • USB
    • 6x USB 2.0 (2x Front)
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 372 mm
    • Height
    • 365 mm
  • Weights
    • Weight
    • 11 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Indispensable performance for the office
Acer Extensa M2 series desktop PCs deliver the multitasking performance you need to optimise your productivity at the office. They come with Windows 8 Pro*, the latest Intel® Core™ processors* and HD graphics*. What’s more, with Trusted Platform Module (TPM) 1.2* encryptions, Extensa M2 series PCs keep your data safe and secure.

Get more done
The latest Intel® Core™ processors* and HD graphics* give you essential performance to power through the work day. Extensa M2 series PCs come with up to 8GB of DDR3 memory and 2TB HDD. They also offer optional 16X Super Multi drives that are compatible with various DVD formats and USB 3.0 ports. The PCs support multi monitor set-ups for additional viewing space.

Rest assured
With Extensa M2 series PCs, you can rest assured and stay focused on getting work done. TPM 1.2 encryption protects files, passwords and vital data, and the Acer ProShield console unifies security and management features for easy administration. Plus, the PCs are Acer Commercial Reliability qualified and have been tested for maximum trustworthiness.

Industrial compliance
Extensa M2 series PCs are compliant with industry standards that extend the life of your hardware, reduce costs, and keep your business environmentally sound. They include RoHS and WEEE, which restrict the use of hazardous materials and provide guidelines on recyclability of electronic goods, and the GS Mark that certifies safer product design and better ergonomics.

* Specifications may vary depending on model.



Manufacturer : ACER
Factory number : DT.X0CEG.003
Package weight : 9.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Pentium G3250 Dual Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Midi tower
    • Colour
    • Black
    • Power supply
    • 220 W
    • Chip set
    • Intel® H81
    • Socket
    • 1150
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Win8 Pro/ Win7 Pro
    • Memory banks
    • 2x (1x assigned)
  • Interfaces
    • Audio
    • 5.1 onBoard
    • USB
    • 6x USB 2.0 (2x Front)
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 372 mm
    • Height
    • 365 mm
  • Weights
    • Weight
    • 11 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual