reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER VM5EG.003 :: G3250 - 4GB - 500GB - W7Pro/W8.1Pro

Item-No.: ACER VM5EG.003
€489,00
Category of goods: 0
Bargain Item!
Limited amount available.

acer Veriton M2632

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Pentium® G3250 Dual Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Midi tower
    • Colour
    • Black
    • Power supply
    • 220 W
    • Chip set
    • Intel® H81
    • Socket
    • 1150
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Windows 8 Pro 64 / Windows 7 Professional 64
    • Memory banks
    • 2x (1x assigned)
    • Card reader
    • Integrated
  • Interfaces
    • Audio
    • 5.1 onBoard
    • USB
    • 2x USB 3.0, 6x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 392 mm
    • Height
    • 365 mm
  • Weights
    • Weight
    • 11 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Performance, manageability & green compliance
The Acer Veriton 2 series offers high value desktop computing in compact packages. With excellent multitasking performance from a variety of configurations that include Intel or AMD processors and Radeon or NVIDIA graphics, Veriton 2 systems can be tailored to any number of requirements. Veriton 2 systems not only have the powerful manageability and security features needed for enterprise deployment, they're also designed to maximise energy efficiency.

Purpose-built performance
Performance is at the forefront of Veriton 2 design. CPU or GPU intensive tasks run smoothly thanks to 4th generation Intel® Core™ CPUs or AMD Kabini APUs. Integrated graphics support for both processor families adds both capability and value, with options for NVIDIA® GeForce® or AMD Radeon™ discrete graphics solutions that provide even more powerful performance.

Maximised manageability & security
Veriton 2 series desktops are designed with the enterprise in mind. Acer Office Manager provides remote management and control of multiple machine deployments. Vital security enhancements include optional Trusted Platform Management (TPM) 1.2, which provides hardware-based security, and Acer ProShield, which integrates passwords, fingerprints and facial recognition to securely manage system access and protect data.

Green emphasis
Veriton 2 series desktops are also compliant with EPEAT®1, Energy Star® and WEEE/RoHS standards for environmental protection. They meet the criteria for EPEAT® Gold or Silver classification, the greenest level computers. They also meet European RoHS/WEEE EU regulation standards for waste recycling at the end of product life, standards which also ban the use of hazardous substances.



Manufacturer : ACER
Factory number : DT.VM5EG.003
Package weight : 7.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Pentium® G3250 Dual Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Midi tower
    • Colour
    • Black
    • Power supply
    • 220 W
    • Chip set
    • Intel® H81
    • Socket
    • 1150
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Windows 8 Pro 64 / Windows 7 Professional 64
    • Memory banks
    • 2x (1x assigned)
    • Card reader
    • Integrated
  • Interfaces
    • Audio
    • 5.1 onBoard
    • USB
    • 2x USB 3.0, 6x USB 2.0
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 392 mm
    • Height
    • 365 mm
  • Weights
    • Weight
    • 11 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual