reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER VKPEG.009 :: i3-4150T - 4GB - 500GB - W7Pro/W8.1Pro

Item-No.: ACER VKPEG.009
€645,00
Category of goods: 0
Bargain Item!
Limited amount available.

acer Veriton N4630G

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Core® i3 4150T Dual Core
    • CPU speed
    • 3.0 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Mini-PC
    • Colour
    • Black
    • Power supply
    • 65 W
    • Chip set
    • Intel® H81
    • Socket
    • 1150
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Windows 8 Pro 64 / Windows 7 Professional 64
    • Memory banks
    • 2x (1x assigned)
    • Card reader
    • Integrated
  • Interfaces
    • Audio
    • 5.1 onBoard
    • Wireless
    • 802.11 a/b/g/n
    • Bluetooth
    • Integrated
    • USB
    • 2x USB 3.0, 3x USB 2.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 59 mm
    • Depth
    • 204 mm
    • Height
    • 204 mm
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Serious machines for serious business
The Veriton 4 Series comes in a wide range of form factors to meet various business needs. Intel® Core™ processors and fast DDR3 memory deliver serious performance, while a premium software suite offers security and manageability to fuel business growth.1

Form and function
These desktops come in form factors of 10 and 30 litres, to fit most office spaces and business scenarios. Cutting-edge processors maximise your potential, as does the ability to use as many as three independent displays. Up to 16GB of DDR3 memory is supported, for serious performance and effortless multitasking.

Premium control
The Veriton 4 Series can be remotely managed from anywhere, anytime with DASH web-management technology. Acer Veriton ControlCenter places crucial functions and handy utilities into a single, quick-access panel. Plus, Acer Smart Client Manager delivers better asset management and reduces downtime.

Hardware-based security
The Veriton 4 Series is TPM 1.2 compliant for meeting corporate-level security requirements and lowering TCO. Plus, a 100% solid capacitor design provides the stability, reliability and longevity essential to satisfying the power needs of high-end processors and other components running today's most demanding applications.

Industrial compliance
Industrial compliance extends the life of your hardware, reduces costs and keeps your business environmentally sound. ENERGY STAR® compliance1 means maximised efficiency with less power usage. The GS Mark1 certifies safer product design and better ergonomics. Regional EPEAT® Gold1 is the highest rating for having satisfied diverse environmental criteria, and RoHS compliance amplifies end-of-life savings.

1. Specifications vary depending on model.



Manufacturer : ACER
Factory number : DT.VKPEG.009
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Core® i3 4150T Dual Core
    • CPU speed
    • 3.0 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Mini-PC
    • Colour
    • Black
    • Power supply
    • 65 W
    • Chip set
    • Intel® H81
    • Socket
    • 1150
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Windows 8 Pro 64 / Windows 7 Professional 64
    • Memory banks
    • 2x (1x assigned)
    • Card reader
    • Integrated
  • Interfaces
    • Audio
    • 5.1 onBoard
    • Wireless
    • 802.11 a/b/g/n
    • Bluetooth
    • Integrated
    • USB
    • 2x USB 3.0, 3x USB 2.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • Display port
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 59 mm
    • Depth
    • 204 mm
    • Height
    • 204 mm
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual