reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP V6L20EA :: A10 PRO-8750B - 8GB - 256GB SSD - W7Pro/W10Pro

Item-No.: HP V6L20EA
€629,00
Category of goods: 0


HP EliteDesk 705 G2 Microtower-PC (V6L20EA)

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • AMD A10 PRO-8750B-APU, Quad-Core
    • CPU speed
    • 3.6 GHz
    • Memory
    • 8 GB DDR3
    • Graphics
    • AMD Radeon R7
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 280 W
    • Chip set
    • AMD A78
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Windows 10 Pro 64 / Windows 7 Professional 64
    • Memory banks
    • 4x DDR3
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x (16x), 1x (4x), 2x (1x)
    • USB
    • 6x USB 2.0 (2x Front), 4x USB 3.0 (2x Front)
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 2x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 170 mm
    • Depth
    • 355 mm
    • Height
    • 340 mm
  • Weights
    • Weight
    • 6.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The HP EliteDesk 705 delivers impressive value with high-performance technology, security, and manageability. Customize your HP EliteDesk 705 with expandable options that provide enterprise-class experience to meet virtually any business need.


Manufacturer : HEWLETT PACKARD
Factory number : V6L20EA#ABD
Package weight : 8.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • AMD A10 PRO-8750B-APU, Quad-Core
    • CPU speed
    • 3.6 GHz
    • Memory
    • 8 GB DDR3
    • Graphics
    • AMD Radeon R7
    • Housing
    • Micro tower
    • Colour
    • Black
    • Power supply
    • 280 W
    • Chip set
    • AMD A78
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 256 GB
    • Operating system
    • Windows 10 Pro 64 / Windows 7 Professional 64
    • Memory banks
    • 4x DDR3
  • Interfaces
    • Audio
    • onBoard
    • PCI Express
    • 1x (16x), 1x (4x), 2x (1x)
    • USB
    • 6x USB 2.0 (2x Front), 4x USB 3.0 (2x Front)
    • Seriell Port
    • 1x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 2x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 170 mm
    • Depth
    • 355 mm
    • Height
    • 340 mm
  • Weights
    • Weight
    • 6.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual