reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 804 :: UNI-T desktop multimeter 39999 counts, USB

Item-No.: UT 804
€189,00
Category of goods: 0


UT 804

  • Product Description
  • Technical information
  • General
    • Type
    • Digital bench multimeter
    • Design
    • Data logger with 9999 memory slots
    • Accessory
    • Cable, test accessories, manual, batteries etc.
  • Display
    • Display
    • 1x 40000 Digits, 2x 4000 Digits
    • Display
    • 4 3-/4-digit, 40-segment bargraph
    • Display type
    • LCD dual display
    • Display Format
    • 128 x 28 mm
    • Display illuminated
    • Connectible
  • Specials
    • Specification
    • TRMS, relative value measurement
  • Implementation
    • Safety
    • IEC-1010-1, CAT I 1000 V, CAT II 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • power supply
    • 230 V AC or battery
    • Type of battery
    • 6x C (Baby), LR14
    • Hold function
    • Yes (with min/max/peak function)
  • Measures
    • Width
    • 310 mm
    • Height
    • 105 mm
    • Depth
    • 240 mm
  • Interfaces
    • Connection
    • USB, RS-232
  • Weights
    • Weight
    • 2.4 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Measuring range
    • DC Voltage
    • 400 (± 0.025% +5) mV
    • DC Voltage
    • 4/40/400 (±0,05%+5) V
    • DC Voltage
    • 1 (±0,1%+8) kV
    • AC Voltage
    • 4/40/400 (±0,4%+30) V
    • AC Voltage
    • 1 (±1,0%+30) kV
    • DC Current
    • 400 (±0,1%+15) µA
    • DC Current
    • 4 (±0,1%+15) / 40/400 (±0,15%+15) mA
    • DC Current
    • 10 (±0,5%+30) A
    • AC Current
    • 400 (±0,7%+15) µA
    • AC Current
    • 4/40/400 (±0,7%+15) mA
    • AC Current
    • 10 (±1,5%+40) A
    • Resistor
    • 400 (±0,3%+40) Ohm
    • Resistor
    • 4/40 (±0,3%+40) / 400 (±0,5%+40) kOhm
    • Resistor
    • 4 (±1,0%+40) / 40 (±1,5%+40) MOhm
    • Capacitance
    • 40/400 (±1,0%+20) nF
    • Capacitance
    • 4/40 (±1,0%+20) / 400 (±1,2%+20) µF
    • Capacitance
    • 4 (±5,0%+20) / 40 (nicht spezifiziert) mF
    • Temperature
    • -40...40(±3%+30)/40...400(±1%+30)/400..1000(±2,5%) °C
    • Temperature
    • -40..32(±4%+50)/32..752(±1,5%+50)/752..1832(±3%) °F
    • Frequency
    • 40/400 (±0,01%+8) Hz
    • Frequency
    • 4/40/400 (±0,01%+8) kHz
    • Frequency
    • 4/40 (±0.01%+8)/400 (unspecified) MHz
    • Duty cycle
    • 0...100 (±0,01%+40) %

True RMS desktop multimeter with backlit 4 3/4-digit DUAL-display 40000 (128 x 28 mm), USB and RS232C interface and optional automatic or manual measuring range selection and numerous measurement functions:

• Diode test o Continuity buzzer
• Min/max mode o Data hold o Peak hold
• Relative value measurement
• Data logging
• Data recall
• Sleep mode
• Function setup
• low battery display.
• Power supply 230V or 1.5 V batteries (6x R14)
• Dimensions: 310 x 240 x 105 mm / 2.4 kg
• Incl. test leads with test probe, temperature sensor, USB/RS232 cable, mains cable, batteries and user manual
• The measuring accessories are conveniently stored in the top compartment.

Smallest resolution / internal resistance
• U DC: 10 µV / 2.5 mOhm
• U AC: 100 µV / 10 mOhm
• I DC: 10 nA
• I AC: 10 nA
• R: 1 mOhm
• C: 1 pF
• Freq.: 1 mHz
• T: 0.1 °C / 0.1 °F
• Duty cycle: 0.01%
• Diode test: 100 µV
• Continuity tester: 10 mOhm
• Loop current: 0.01%



Manufacturer : UNI-TREND
Factory number : UT 804
Package weight : 3.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital bench multimeter
    • Design
    • Data logger with 9999 memory slots
    • Accessory
    • Cable, test accessories, manual, batteries etc.
  • Display
    • Display
    • 1x 40000 Digits, 2x 4000 Digits
    • Display
    • 4 3-/4-digit, 40-segment bargraph
    • Display type
    • LCD dual display
    • Display Format
    • 128 x 28 mm
    • Display illuminated
    • Connectible
  • Specials
    • Specification
    • TRMS, relative value measurement
  • Implementation
    • Safety
    • IEC-1010-1, CAT I 1000 V, CAT II 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • power supply
    • 230 V AC or battery
    • Type of battery
    • 6x C (Baby), LR14
    • Hold function
    • Yes (with min/max/peak function)
  • Measures
    • Width
    • 310 mm
    • Height
    • 105 mm
    • Depth
    • 240 mm
  • Interfaces
    • Connection
    • USB, RS-232
  • Weights
    • Weight
    • 2.4 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Measuring range
    • DC Voltage
    • 400 (± 0.025% +5) mV
    • DC Voltage
    • 4/40/400 (±0,05%+5) V
    • DC Voltage
    • 1 (±0,1%+8) kV
    • AC Voltage
    • 4/40/400 (±0,4%+30) V
    • AC Voltage
    • 1 (±1,0%+30) kV
    • DC Current
    • 400 (±0,1%+15) µA
    • DC Current
    • 4 (±0,1%+15) / 40/400 (±0,15%+15) mA
    • DC Current
    • 10 (±0,5%+30) A
    • AC Current
    • 400 (±0,7%+15) µA
    • AC Current
    • 4/40/400 (±0,7%+15) mA
    • AC Current
    • 10 (±1,5%+40) A
    • Resistor
    • 400 (±0,3%+40) Ohm
    • Resistor
    • 4/40 (±0,3%+40) / 400 (±0,5%+40) kOhm
    • Resistor
    • 4 (±1,0%+40) / 40 (±1,5%+40) MOhm
    • Capacitance
    • 40/400 (±1,0%+20) nF
    • Capacitance
    • 4/40 (±1,0%+20) / 400 (±1,2%+20) µF
    • Capacitance
    • 4 (±5,0%+20) / 40 (nicht spezifiziert) mF
    • Temperature
    • -40...40(±3%+30)/40...400(±1%+30)/400..1000(±2,5%) °C
    • Temperature
    • -40..32(±4%+50)/32..752(±1,5%+50)/752..1832(±3%) °F
    • Frequency
    • 40/400 (±0,01%+8) Hz
    • Frequency
    • 4/40/400 (±0,01%+8) kHz
    • Frequency
    • 4/40 (±0.01%+8)/400 (unspecified) MHz
    • Duty cycle
    • 0...100 (±0,01%+40) %