reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 803 :: Digital bench multimeter

Item-No.: UT 803
€119,00
Category of goods: 0


UT 803

  • Product Description
  • Technical information
  • General
    • Type
    • Digital bench multimeter
    • Accessory
    • Cable, temperature sensor, software
  • Display
    • Display
    • 5999 counts
    • Display illuminated
    • Connectible
  • Specials
    • Specification
    • Real value measurement
    • Operating temperature
    • 0 ... 40 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT I 1000 V, CAT II 600 V
    • Continuity Test
    • Acoustic (at <70 ohm)
    • Diode check
    • Yes
    • hFE-test
    • Yes
    • Humidity
    • <75 % rH
    • power supply
    • 230 V AC or battery
    • Type of battery
    • 6x C (Baby), LR14
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 310 mm
    • Height
    • 105 mm
    • Depth
    • 240 mm
  • Interfaces
    • Connection
    • USB, RS-232
  • Weights
    • Weight
    • 2 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Measuring range
    • DC Voltage
    • 600 (±0,6+2) mV
    • DC Voltage
    • 6/60/600 (±0,3%+2) V
    • DC Voltage
    • 1 (±0.5%+3) kV
    • AC Voltage
    • 600 (±0,6+5) mV
    • AC Voltage
    • 6/60/600 (±0,6%+5) V
    • AC Voltage
    • 1 (±1,2%+3) kV
    • DC Current
    • 600 (±0.5%+3) µA
    • DC Current
    • 6/60 (±0,5%+3) / 600 (±0,8%+3) mA
    • DC Current
    • 10 (±1,2%+3) A
    • AC Current
    • 600 (±1.0%+5) µA
    • AC Current
    • 6/60/600 (±1,0%+5) mA
    • AC Current
    • 10 (±2,0%+6) A
    • Resistor
    • 600 (±0.8%+3) Ohm
    • Resistor
    • 6/60/600 (±0.5%+2) kOhm
    • Resistor
    • 6 (±0,8%+2) / 60 (±1,2%+3) MOhm
    • Capacitance
    • 6/60 (±2,5%+5) / 600 (±2,0%+5) nF
    • Capacitance
    • 6/60 (±2,0%+5) / 600 (±3,0%+4) µF
    • Capacitance
    • 6 (±5,0%+4) mF
    • Temperature
    • -40...0(±8%+5)/0...400(±1%+3)/400...1000(±1,5%+3) °C
    • Temperature
    • -40..32(±8%+5)/32..752(±1,5%+5)/752..1832(±1,5%+5) °F
    • Frequency
    • 6/60/600 (±0,1%+3) kHz
    • Frequency
    • 6/60 (±0,1%+3) MHz

A true RMS multimeter with RS 232 and USB interface and numerous measurement functions.

Special features:
• Automatic/manual measurement range selection
• AC/DC+AC true RMS measurement
• Min.-max.- and hold function
• Continuity test, diode and transistor test
• Auto shut-off, can be disabled
• Mains and battery operation possible
• Safety IEC 1010-1, CAT I, 1000 V/. CAT II 600 V
• Incl. test leads, mains cable, temperature sensor, RS 232 and USB cable, software
• Measuring accessories in the practical compartment on the top of the device
• Voltage supply:230 VAC or 6 x LR14 (baby)

Smallest resolution / internal resistance
• U DC: 100 µV / 10 mOhm
• U AC: 100 µV / 10 mOhm
• I DC: 100 nA
• I AC: 100 nA
• R: 100 mOhm
• C: 1 pF
• Freq.: 1 Hz
• T: 1 °C / 1 °F
• Continuity test: 1 Ohm
• Diode test: 10 mV
• hFE: 1 ß

The USB port is also enabled with the RS232 interface button.



Manufacturer : UNI-TREND
Factory number : UT 803
Package weight : 3.419 kg
Technical information
  • General
    • Type
    • Digital bench multimeter
    • Accessory
    • Cable, temperature sensor, software
  • Display
    • Display
    • 5999 counts
    • Display illuminated
    • Connectible
  • Specials
    • Specification
    • Real value measurement
    • Operating temperature
    • 0 ... 40 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT I 1000 V, CAT II 600 V
    • Continuity Test
    • Acoustic (at <70 ohm)
    • Diode check
    • Yes
    • hFE-test
    • Yes
    • Humidity
    • <75 % rH
    • power supply
    • 230 V AC or battery
    • Type of battery
    • 6x C (Baby), LR14
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 310 mm
    • Height
    • 105 mm
    • Depth
    • 240 mm
  • Interfaces
    • Connection
    • USB, RS-232
  • Weights
    • Weight
    • 2 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Measuring range
    • DC Voltage
    • 600 (±0,6+2) mV
    • DC Voltage
    • 6/60/600 (±0,3%+2) V
    • DC Voltage
    • 1 (±0.5%+3) kV
    • AC Voltage
    • 600 (±0,6+5) mV
    • AC Voltage
    • 6/60/600 (±0,6%+5) V
    • AC Voltage
    • 1 (±1,2%+3) kV
    • DC Current
    • 600 (±0.5%+3) µA
    • DC Current
    • 6/60 (±0,5%+3) / 600 (±0,8%+3) mA
    • DC Current
    • 10 (±1,2%+3) A
    • AC Current
    • 600 (±1.0%+5) µA
    • AC Current
    • 6/60/600 (±1,0%+5) mA
    • AC Current
    • 10 (±2,0%+6) A
    • Resistor
    • 600 (±0.8%+3) Ohm
    • Resistor
    • 6/60/600 (±0.5%+2) kOhm
    • Resistor
    • 6 (±0,8%+2) / 60 (±1,2%+3) MOhm
    • Capacitance
    • 6/60 (±2,5%+5) / 600 (±2,0%+5) nF
    • Capacitance
    • 6/60 (±2,0%+5) / 600 (±3,0%+4) µF
    • Capacitance
    • 6 (±5,0%+4) mF
    • Temperature
    • -40...0(±8%+5)/0...400(±1%+3)/400...1000(±1,5%+3) °C
    • Temperature
    • -40..32(±8%+5)/32..752(±1,5%+5)/752..1832(±1,5%+5) °F
    • Frequency
    • 6/60/600 (±0,1%+3) kHz
    • Frequency
    • 6/60 (±0,1%+3) MHz