reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4075 :: Desktop multimeter, 4 5/6-digit, USB, LAN, Bluetooth

Item-No.: PEAKTECH 4075
€438,50
Category of goods: 0

PEAKTECH 4075

  • Product Description
  • Technical information
  • General
    • Type
    • Digital bench multimeter
  • Display
    • Display
    • 63000 counts
    • Display
    • 4 5-/6-digit
    • Display type
    • LCD
    • Display Format
    • 13 mm
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • EN 61010-1, CAT II 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • power supply
    • 110/240 V, 50/60 Hz
    • Hold function
    • Yes
  • Measures
    • Width
    • 240 mm
    • Height
    • 100 mm
    • Depth
    • 350 mm
  • Interfaces
    • Connection
    • USB, LAN, Bluetooth
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Digital desktop multimeter~ 4 5/6-digits ~ with USB, LAN, Bluetooth

High-precision digital desktop multimeter equipped in line with the latest technical standards with a 4 5/6-digit dual display (max. 63,000). The versatile functions are complemented by true RMS, temperature and 3-wire resistance measurements. It has versatile applications thanks to the PC software for control and data acquisition, integrated data logger using the internal memory, USB stick or an external SD memory card, wireless BluetoothTM connection to PC, integration into company network via LAN network port and USB connection.

• 4 5/6-digit, 13 mm dual LED screen; max. 63,000 with an additional secondary display and function symbols
• True RMS measurement
• Auto and manual ranging, PEAK, MIN/MAX and relative value measurement
• Diode test and continuity test and 2-wire or 3-wire resistance measurement
• Temperature measurement compatible with: type K, J, E, N, T, B, R, S, PT 100/500/1000
• Data logging function with internal memory or USB stick or SD card
• BluetoothTM, LAN network connection and USB interface
• PC software for control and data acquisition
• Safety: EN 61010-1; CAT II 600 V
• Accessories Accessories: mains cable, USB interface cable, 4 GB SD card, BluetoothTM adapter set, software for Windows XP/VISTA/7, test leads, temperature probe and user manual

DCV: 60/600 mV/6/60/600/1000 V; 1 µV; ± 0.03% + 10 digits
ACV: 60/600 mV/6/60/600/1000 V; 1 µV; ±0.7% + 80 digits
DCA: 600/6000 µA/60/600 mA/10 A; 0.01 µA; ± 0.15% + 15 digits
ACA: 600/6000 µA/60/600 mA/10 A; 0.01 µA; ± 0.8% + 80 digits
Ohm: 600 Ohm/6/60/600 kOhm/6/60 MOhm; 0.01 Ohm; ± 0.1% + 10 digits
Frequency: 4 Hz to 60 MHz (rectangle), 4 Hz - 60 kHz (sinus); 1 Hz; ± 0.01% + 10 digits
Capacity: 6/60/600 nF/6/60/600 µF/6/60 mF; 0.1 pF; ± 1% + 150 digits
Temperature: -200°C - +1370°C (K-type); 0.1°C; 0.5% (TC) ± 10 µV
Operating voltage: 110 V/240 V; 50/60 Hz switchable
Dimensions (W x H x D): 240 x 100 x 350 mm
Weight: 2.5 kg



Manufacturer : PEAKTECH
Factory number : P 4075
Package weight : 3.61 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital bench multimeter
  • Display
    • Display
    • 63000 counts
    • Display
    • 4 5-/6-digit
    • Display type
    • LCD
    • Display Format
    • 13 mm
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • EN 61010-1, CAT II 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • power supply
    • 110/240 V, 50/60 Hz
    • Hold function
    • Yes
  • Measures
    • Width
    • 240 mm
    • Height
    • 100 mm
    • Depth
    • 350 mm
  • Interfaces
    • Connection
    • USB, LAN, Bluetooth
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual