reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMC 8012-G :: HMC8012 digital multimeter incl. IEEE-488 (GPIB)


HMC 8012-G

  • Product Description
  • Technical information
  • General
    • Type
    • Digital bench multimeter
    • Design
    • With IEEE-488 (GPIB)
  • Display
    • Display
    • 480000 Counts
    • Display
    • 5 3-/4-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Real value measurement
  • Implementation
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Hold function
    • Yes
  • Power supply
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Professional Hameg table multimeter with a wide range of measurement functions and first-class resolution.

• 5¾-digit display (480,000 pixels)
• 3 simultaneous views: e.g. DC + AC + Statistics
• Measurement rate up to 200 measurements/second
• 0.015% basic accuracy (DC)
• 12 measurement functions: DCV, DCI, True RMS ACV and ACI, frequency, 2 and 4-wire resistors, capacity, continuity, diode, temperature, power
• Excellent readability on brilliant colour TFT display
• Resolution 1 µV, 100 nA, 1 mOhm, 1 pF, 1 Hz, 0.1°C
• True RMS measurement AC, AC+DC
• Maths functions: Limit testing, min/max, mean, offset, DC power, dB, dBm
• Temperature measurement with platinum sensors (PT100/PT500/PT1000)
• Data logging in .csv format to internal memory or USB stick
• Interfaces: USB-TMC and Ethernet (LXI under development), optional IEEE-488 (GPIB)
• SCPI commands largely compatible with Agilent 34410A
• Incl. IEEE-488 (GPIB) interface

Supplied with: power cord, printed operating instructions, HZ15 PVC test lead with safety plug and probe tips, 1 m (1 black, 1 red), software CD



Manufacturer : HAMEG
Factory number : 28-8012-C00G
Package weight : 4.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital bench multimeter
    • Design
    • With IEEE-488 (GPIB)
  • Display
    • Display
    • 480000 Counts
    • Display
    • 5 3-/4-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Real value measurement
  • Implementation
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Hold function
    • Yes
  • Power supply
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual