reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GDM-8351 :: Bench multimeter, 120,000 Counts, RS232/USB


GDM-8351

  • Product Description
  • Technical information
  • General
    • Type
    • Digital bench multimeter
  • Display
    • Display
    • 120000 Counts
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS, relative value measurement
GW Instek presents the brand new 5 1/2 Digit Dual Measurement Multimeter - GDM-8351 to replace GDM-8251A of the same category. GDM-8351 features VFD dual-display, maximum 120,000 counts, 0.012% basic DC voltage accuracy and USB/RS232C connectors to provide users with measurement precision, lucid data observation, and the convenient connection with the personal computer.

In addition to the fundamental measurement items such as AC/DC voltage, AC/DC current, AC+DC voltage/current, 2W/4W resistance, frequency, temperature measurement, continuity beeper and diode test, GDM-8351 also equips with the capacitance measurement function. Furthermore, the GDM-8351 also provides many auxiliary functions, including maximum/minimum values, dB, dBm, compare, reading hold, algorithms (MX+B, 1/X, %) etc. to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.

For the external control, the pin of digital I/O interface not only provides the signal output frequently used by the compare function, but also allows users to define signal output for each pin. Under the self-definition mode, users can apply the I/O as a simple digital hardware. The external control requirement can be achieved by signals from each pin so as to help users reduce trouble of making hardware.

With respect to remote control and retrieving data, GDM-8351, taking consideration of users’ habitual practice and universal system interface, provides standard RS-232C and USB interface to edit control programs and read measurement results. It is worth noting that for utilizing the USB interface, users have options of selecting either USBCDC or USBTMC mode. While USBTMC is selected, users are able to control instrument with the USB interface exactly the same as controlling instrument with the GPIB interface; therefore, the relatively expensive GPIB connection cable is no longer required.

Features
  • 120,000 Counts, VFD Display
  • Dual measurementen/Dual Display
  • standard deviation: 0.012% V DC
  • selectable measurement speed, Max.: 320 measurementen/s
  • V DC: 100 mV - 1000 V
  • A DC measurement: 10 mA - 10 A
  • V AC: 100 mV - 750 V
  • A AC measurement: 10 mA - 10 A
  • Resistance: 100 Ohm - 100 MOhm
  • Capacity: 10 nF - 100 µF
  • Diode Test
  • True RMS(AC, AC+DC)
  • auto/manual selection
  • Many additional functions: Max./Min., REL/REL#, Vergleich, Hold, dB, dBm, Math (MX+B, %, 1/X)
  • Standard RS-232C and USB interface (supportsUSBCDC and USBTMC)


delivery content:
Multimeter, safety datasheet, power cord, measurement cord GTL-207, CD (user manual, driver, Software)



Manufacturer : GW-INSTEK
Factory number : 01DM835100GS
Package weight : 3.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital bench multimeter
  • Display
    • Display
    • 120000 Counts
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS, relative value measurement
Datasheet/manual