reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VZ KLEMME FS9 :: Foldback Clips, colored

Item-No.: VZ KLEMME FS9
Colour:

€1,15




VZ KLEMME FS9

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-purpose terminals
    • Colour
    • Assorted colours
    • Material
    • Spring steel
  • Measures
    • Width
    • 25 mm
  • Packaging
    • Content
    • 12 Pieces
Color: colored
Clamping thickness 9 mm
Width: 2.5 cm
Content: 12 clips



Manufacturer : MAUL
Factory number : 213 25 99
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-purpose terminals
    • Colour
    • Assorted colours
    • Material
    • Spring steel
  • Measures
    • Width
    • 25 mm
  • Packaging
    • Content
    • 12 Pieces
Datasheet/manual