reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYW HZ20 :: Universal Rotary Plate for LCD Monitor

Item-No.: MYW HZ20
€19,90
Category of goods: 0


MYW HZ20

  • Product Description
  • Technical information
  • General
    • Type
    • Turntable
    • Colour
    • Black
for easy turning of television, monitor, plants etc.

  • loads up to 50 kg
  • dimension: Ø 400 x 18 mm



Manufacturer : MYWALL
Factory number : HZ20
Package weight : 1.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Turntable
    • Colour
    • Black
Datasheet/manual