reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENSINGTON 56148 :: Footrest

Item-No.: KENSINGTON 56148
€23,95
Category of goods: 0


Kensington SoleRest-Fußstütze

  • Product Description
  • Technical information
  • General
    • Type
    • Footrest
    • Assembly
    • Adjustable to 6 different positions
  • Measures
    • Format
    • 115 - 165 mm

Better posture and circulation when working

• More positioning options for increased comfort
• Raised leg position for improved posture and circulation when working
• Easily adjustable supports for height adjustment (115 - 165 mm) and angle (10 to 25 degrees)
• Adjustable to 6 different positions
• No tools required.
• Non-slip surface and bottom
• Reduces pressure in the lumbar area when sitting



Manufacturer : KENSINGTON
Factory number : 56148
Package weight : 1.464 kg
RoHS : conform
Technical information
  • General
    • Type
    • Footrest
    • Assembly
    • Adjustable to 6 different positions
  • Measures
    • Format
    • 115 - 165 mm
Datasheet/manual