reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL XML11RGB :: RGB LED fairy lights, 30 LEDs, battery-operated

Item-No.: VEL XML11RGB
€8,30
Category of goods: 1


VEL XML11RGB

  • Product Description
  • Technical information
  • General
    • Type
    • Fairy lights
    • Design
    • For indoors
    • Colour
    • RGB

Only suitable for indoor use

Technical data

Power supply: 3 x 1.5-V AA/LR6 batteries (not included)
LEDs: 30.
Total length: 180 cm
Weight: 100 g



Manufacturer : VELLEMAN
Factory number : XML11RGB
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fairy lights
    • Design
    • For indoors
    • Colour
    • RGB
Datasheet/manual