reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 37-65712 :: Decorative drop-shaped LED lamp, 1 W, red, E27

Item-No.: TS 37-65712
Colour:

€2,75
Category of goods: 1

TS 37-65712

  • Product Description
  • Technical information
  • General
    • Type
    • LED lamp
    • Design
    • LED lamp
    • Socket
    • E27
    • Technology
    • LED
    • Colour
    • Red
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Power consumption in operation
    • 1 W
  • Lamp properties
    • Nominal capacity
    • 1 W
    • Duration of life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Angle of radiation
    • 320 °
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 68 mm
    • Ø
    • 45 mm
External use in sheltered exterior lights.

Also suitable for outdoor use in suspended mountings and with the use of suitable holders or strings of lights with rubber seals.



Manufacturer : TELESOUND
Factory number : 37-65712
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED lamp
    • Design
    • LED lamp
    • Socket
    • E27
    • Technology
    • LED
    • Colour
    • Red
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Power consumption in operation
    • 1 W
  • Lamp properties
    • Nominal capacity
    • 1 W
    • Duration of life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Angle of radiation
    • 320 °
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 68 mm
    • Ø
    • 45 mm
Datasheet/manual