reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SSC2,5 WW :: LED spotlight with 40° lens, 2.3 W, warm white

Item-No.: LED SSC2,5 WW
€18,40
Category of goods: 0

LED SSC2,5 WW

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed LED spotlight
    • Design
    • Aluminium, brushed
    • Assembly
    • 1 LED
    • Colour
    • Warm white
  • Implementation
    • Angle of radiation
    • 40 °
    • Color temperature
    • 2700
  • Electrical values
    • Voltage
    • 3,0 - 3,5 V
    • Performance
    • 2.3 W
  • Measures
    • Height
    • 22 mm
    • Ø
    • 43.5 mm
    • Installation dimension
    • 40 mm
    • Cable length
    • 0.5 m
  • Lamp properties
    • Light current
    • 125 lm
Modena LED spotlight with 40° lens

LED: SSC 2.5 watt Power LED with lens
Luminous flux: 125 lm
Voltage: 3.0 - 3.5 V
Current: 700 mA
Housing: brushed aluminium
Colour: warm white
Colour temperature: 2700 K
Outer diameter: 43.5 mm
Installation diameter: 40 mm
Height: 22 mm
Cable: 500 mm



Manufacturer : BARTHELME
Factory number : 62514027
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed LED spotlight
    • Design
    • Aluminium, brushed
    • Assembly
    • 1 LED
    • Colour
    • Warm white
  • Implementation
    • Angle of radiation
    • 40 °
    • Color temperature
    • 2700
  • Electrical values
    • Voltage
    • 3,0 - 3,5 V
    • Performance
    • 2.3 W
  • Measures
    • Height
    • 22 mm
    • Ø
    • 43.5 mm
    • Installation dimension
    • 40 mm
    • Cable length
    • 0.5 m
  • Lamp properties
    • Light current
    • 125 lm