reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SSC2,5 NT :: Power supply unit for 5 modules, each with 2.5 W

Item-No.: LED SSC2,5 NT
€24,30
Category of goods: 1


LED SSC2,5 NT

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed LED spotlight
    • Design
    • Power supply
    • Colour
    • -
  • Measures
    • Length
    • 99 mm
    • Width
    • 39 mm
    • Height
    • 24 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 32 V DC / 0.7 A
    • Output voltage, connection
    • Fixed connection

Power supply unit for up to 5 modules, each with 2.5 W.

Direct connection of 1 - 2 modules. An "LED SSC2.5 VERT" distributor is required for each additional module.



Manufacturer : BARTHELME
Factory number : 92519900
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed LED spotlight
    • Design
    • Power supply
    • Colour
    • -
  • Measures
    • Length
    • 99 mm
    • Width
    • 39 mm
    • Height
    • 24 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 32 V DC / 0.7 A
    • Output voltage, connection
    • Fixed connection