reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LS 20344 :: LED rope light set, length 660 cm, yellow

Item-No.: LED LS 20344
€30,50
Category of goods: 1


LED LS 20344

  • Product Description
  • Technical information
  • General
    • Type
    • LED rope light
    • Design
    • Complete set
    • Technology
    • Flexible
    • Assembly
    • 237 LEDs
    • Colour
    • Yellow
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 6600 mm
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

LED rope light

A service life of up to 80,000 hours equates to 20x the service life of conventional bulbs in light ropes.

• 90% lower power consumption (power consumption less than 3.3 watts/m)
• Brilliant colours thanks to LED technology.
• Lengths of up to 66 m per electrical connection are possible (colours can be mixed).
• IP44, suitable for indoor and outdoor use.
• Ready to plug in.

No energy label in accordance with EU DIR 874/2012 Art. 1 (2), b + g/Deco/Special



Manufacturer : GEV
Factory number : 20344
Package weight : 1.688 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED rope light
    • Design
    • Complete set
    • Technology
    • Flexible
    • Assembly
    • 237 LEDs
    • Colour
    • Yellow
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 6600 mm
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual