reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ILLU LAMPEN :: Pack of 10 decorative bulbs, mixed colours


ILLU LAMPEN

  • Product Description
  • Technical information
  • General
    • Type
    • Illu bulbs
    • Assembly
    • E27
    • Colour
    • Sorted
  • Lamp properties
    • Nominal capacity
    • 25 W
  • Electrical values
    • Voltage
    • 230 V

Bulbs for ILLU chain of lights.

25 W, E27, red, yellow, green, blue, orange.

Special light bulbs — not intended for room lighting!



Package weight : 0.403 kg
RoHS : conform
Technical information
  • General
    • Type
    • Illu bulbs
    • Assembly
    • E27
    • Colour
    • Sorted
  • Lamp properties
    • Nominal capacity
    • 25 W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual