reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 39685 :: LED Lights, 100 LED, IP44

Item-No.: HEIT 39685
€36,95
Category of goods: 1

HEIT 39685

  • Product Description
  • Technical information
  • General
    • Type
    • LED fairy lights
    • Design
    • For outdoors
    • Technology
    • Flexible
    • Assembly
    • 100 LEDs
    • Colour
    • Warm white/cold white
  • Lamp properties
    • Nominal capacity
    • 4.8 W
    • Dimmable
    • No
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 10000 mm
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 36 V DC
    • Low-voltage connection
    • Specific
100 warm white / daylight white LED
incl. control switch with adjustable features
with 5 m cord + plug
for indoor - and outdoor use



Manufacturer : HEITRONIC
Factory number : 39685
Package weight : 0.428 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED fairy lights
    • Design
    • For outdoors
    • Technology
    • Flexible
    • Assembly
    • 100 LEDs
    • Colour
    • Warm white/cold white
  • Lamp properties
    • Nominal capacity
    • 4.8 W
    • Dimmable
    • No
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 10000 mm
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 36 V DC
    • Low-voltage connection
    • Specific
Datasheet/manual