reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 39678 :: LED lights network, 64 LED, warm white, 1 x 1 m

Item-No.: HEIT 39678
€18,20
Category of goods: 0

HEIT 39678

  • Product Description
  • Technical information
  • General
    • Type
    • String of LED lights
    • Design
    • For outdoors
    • Technology
    • Flexible
    • Assembly
    • 64 LEDs
    • Colour
    • Warm white
  • Lamp properties
    • Dimmable
    • No
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 1000 mm
    • Width
    • 1000 mm
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • 64 Warm White LED

  • with 5m cord + power adapter

  • for indoor - and outdoor



Manufacturer : HEITRONIC
Factory number : 39678
Package weight : 0.467 kg
RoHS : conform
Technical information
  • General
    • Type
    • String of LED lights
    • Design
    • For outdoors
    • Technology
    • Flexible
    • Assembly
    • 64 LEDs
    • Colour
    • Warm white
  • Lamp properties
    • Dimmable
    • No
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 1000 mm
    • Width
    • 1000 mm
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual