reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 39532 :: LED chain cluster, 384 LEDs, cool white

Item-No.: HEIT 39532
€38,95
Category of goods: 1


HEIT 39532

  • Product Description
  • Technical information
  • General
    • Type
    • LED fairy lights
    • Design
    • Complete set
    • Technology
    • Flexible
    • Assembly
    • 384 LEDs
    • Colour
    • Cold white
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 400 mm

Energy-saving alternative to conventional fairy lights.
A wonderful accessory for the whole year.

• With light change controller
• 230 V/AC transformer with plug
• 24 W
• IP44 protected
• LED bar, 55 mm
• Black cable
• Length 4 m, 5-m cable

No energy label in accordance with EU-VO 874/2012 Art. 1(2), b+g/Deco/Special



Manufacturer : HEITRONIC
Factory number : 39532
Package weight : 1.185 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED fairy lights
    • Design
    • Complete set
    • Technology
    • Flexible
    • Assembly
    • 384 LEDs
    • Colour
    • Cold white
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Length
    • 400 mm
Datasheet/manual