reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 34085 :: LED light string, battery-powered, yellow


HEIT 34085

  • Product Description
  • Technical information
  • General
    • Type
    • LED fairy lights
    • Design
    • Battery-powered
    • Technology
    • Flexible
    • Assembly
    • 20 LEDs
    • Colour
    • Yellow
  • Electrical values
    • Voltage
    • 3 V
  • Measures
    • Length
    • 1000 mm

LED mini light string, transparent with 20 energy-saving miniature LED - quickly and easily ready for use anywhere

Colour: yellow

For the decorating bouquets, banquet tables or transparent
cables.

Supplied without batteries (requires 2x AA batteries)



Manufacturer : HEITRONIC
Factory number : 34085
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED fairy lights
    • Design
    • Battery-powered
    • Technology
    • Flexible
    • Assembly
    • 20 LEDs
    • Colour
    • Yellow
  • Electrical values
    • Voltage
    • 3 V
  • Measures
    • Length
    • 1000 mm
Datasheet/manual