reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROT TL-1D :: HygroLog TL-1D


ROT TL-1D

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature data logger
    • Temperature range
    • -20 … 70
  • Implementation
    • Protection class
    • IP67
  • Measures
    • Width
    • 90 mm
    • Height
    • 60 mm
    • Depth
    • 23 mm
Temperature data logger. Compact, precise and inexpensive.

  • compact design with high IP67 protection High accuracy of ± 0.3 ° C
  • high storage capacity: 64,000 measured values
  • application range: -20 ... 70 °C / 0 ... 100 % rF
  • LCD 2 lines, resolution 1st decimal
  • programmable start and stop time by HW4 software
  • MIN/MAX/AVG function
  • free evaluation and configuration software HW4-lite
  • rapid data analysis and documentation on PC
  • very long battery life (up to 3 years)
  • FDA 21 CFR Part 11 / GxP / GAMP 5 suitable with HW4-P


Delivery content:
Data logger for temperature with integrated display, USB-A to mini USB cable, manual



Manufacturer : ROTRONIC
Factory number : TL-1D-SET
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature data logger
    • Temperature range
    • -20 … 70
  • Implementation
    • Protection class
    • IP67
  • Measures
    • Width
    • 90 mm
    • Height
    • 60 mm
    • Depth
    • 23 mm
Datasheet/manual