reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROT CL11 :: CL11 - Multi measurement

Item-No.: ROT CL11
€293,95
Category of goods: 0

ROT CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-data logger
    • Technology
    • NDR, ABC, thermistor, IN-1
    • Temperature range
    • -20 … 60
    • Input
    • 0 - 5000 ppm, 0 - 100 %rF
  • Implementation
    • Protection class
    • IP30
  • Measures
    • Width
    • 120 mm
    • Height
    • 85 mm
    • Depth
    • 45 mm
The benchtop meter CL11 is an inexpensive multi-meter which simultaneously CO2, humidity and temperature measurement and recording. With the thoroughly tried and tested in the field and confirmed ROTRONIC HYGROMER® equipped IN-1 humidity sensor, this instrument has an unbeatable price / performance ratio. With the ROTRONIC software SW21, the meter can be adjusted according to customer requirements. Data downloaded, stored and analyzed.

Features
  • measures and loggs CO2, relative humidity and temperature
  • calculates the dew point
  • HYGROMER® IN-1 humidity sensor
  • application: 0 ... 50 ° C / 0.1 to 99.9% RH
  • measuring range: 0 - 5000 ppm, 0.1 - 99.95% RH, -20 - 60 ° C
  • stores up to 18,000 CO2, humidity and temperature readings
  • maximum, minimum and average value display
  • adjustable acoustic CO2 alarm
  • display backlit
  • adjustable auto power off function
  • mini-USB interface


Software
included or download SW2.1 (settings, data download, display of measured values).



Manufacturer : ROTRONIC
Factory number : CL11
Package weight : 0.585 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-data logger
    • Technology
    • NDR, ABC, thermistor, IN-1
    • Temperature range
    • -20 … 60
    • Input
    • 0 - 5000 ppm, 0 - 100 %rF
  • Implementation
    • Protection class
    • IP30
  • Measures
    • Width
    • 120 mm
    • Height
    • 85 mm
    • Depth
    • 45 mm
Datasheet/manual