reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REDCUBE PULSE :: RedCube PULSE mini logger impulse

Item-No.: REDCUBE PULSE
€196,00
Category of goods: 0


REDCUBE PULSE

  • Product Description
  • Technical information
  • General
    • Type
    • Mini data logger
    • Technology
    • Potential-free contact
    • Input
    • Infrared
    • Output
    • 85
    • Colour
    • Red
    • Modelname
    • RedCube PULSE
  • Electrical values
    • Load limit
    • 0 - 65,000 pulses per period
  • Measures
    • Width
    • 31 mm
    • Height
    • 31 mm
    • Depth
    • 31 mm
Wireless, mobile mini datalogger - IrDA compatible

Use the RedCubes as mobile or stationary mini loggers to measure and store various measurands. Transmit the measurement data via wireless infrared to your PC. As the protocol is compatible with IrDA, standard infrared interfaces of any notebook can be used. The RedCubes have a battery and are small, light and can also be operated by unexperienced PC users.

  • Depending on the model you can measure and store...

  • Temperature -40 ... +85 °C.

  • Temperatur 0 ... +1000 °C with external thermocouple.

  • Climate: Temperature -20 ... +85 °C + rel. humidity 2 ... 99%.

  • Vibration/movement 0...65000 vibrations/period.

  • Impulse 50 Hz.

  • DC voltage 0 ... +2.5 V DC.

  • Shock, acceleration 1 ... 27 g and temperature -40 ... +85 °C.

  • Functions: Acquisition/measurement, storage (recording/logging) with longtime memory, data transfer to a PC via IrDA infrared.

  • Storage of 32000 measurement values.

  • Software for Windows included.


Applications

  • Storage rooms: Longtime logging of temperature/humidity.

  • Operation data (temperature, vibration) of devices, PCs, network servers, motors etc.

  • Environmental technology, agriculture/farming, rooms and buildings, greenhouses, stables etc.

  • Transportation (vibration, insurenaces).

  • In labs and experiments.

  • and many others.



Manufacturer : MEILHAUS
Factory number : REDCUBE PULSE
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini data logger
    • Technology
    • Potential-free contact
    • Input
    • Infrared
    • Output
    • 85
    • Colour
    • Red
    • Modelname
    • RedCube PULSE
  • Electrical values
    • Load limit
    • 0 - 65,000 pulses per period
  • Measures
    • Width
    • 31 mm
    • Height
    • 31 mm
    • Depth
    • 31 mm
Datasheet/manual