reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5187 :: USB temperature data logger, K-type

Item-No.: PEAKTECH 5187
€61,60
Category of goods: 0

PEAKTECH 5187

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature data logger
    • Technology
    • bis zu 32.000 Messwerte
    • Design
    • Typ-K
    • Temperature range
    • -200 ... +1300
    • Assembly
    • LCD display
  • Implementation
    • Protection class
    • IP66

The new, practical USB data logger for temperature measurement with K-type sensors, featuring an LCD display.

The supplied software enables you to configure all required parameters before recording, such as the desired measuring rate, the start function—including by time and date—and a password for secure access to the measured data. The recorded measured values can then be analysed using the PC software — the results can be presented in a diagram or stored as an Excel spreadsheet, text or image file, for example.

  • Data logger with internal memory for up to 32,000 measured values

  • Temperature measurements with K-type sensors, -200 to +1300°C

  • LCD display for displaying the measured values

  • Measuring rate can be adjusted from 2 seconds to 24 hours

  • Replaceable lithium battery

  • Recording time of up to 2 years for 1 measurement/min

  • Protection rating: IP66

  • Dimensions: 38 x 122 x 22 mm (60 g)

  • Accessories: software for Windows, required sensor, wall bracket, protective cap, instructions




Manufacturer : PEAKTECH
Factory number : P 5187
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature data logger
    • Technology
    • bis zu 32.000 Messwerte
    • Design
    • Typ-K
    • Temperature range
    • -200 ... +1300
    • Assembly
    • LCD display
  • Implementation
    • Protection class
    • IP66
Datasheet/manual