reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5186 :: USB voltage data logger, 0 - 30 V DC

Item-No.: PEAKTECH 5186
€58,30
Category of goods: 0

PEAKTECH 5186

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • bis zu 32.000 Messwerte
    • Design
    • DC-Spannung
    • Input
    • 0 - 30 V DC
    • Assembly
    • LCD display
  • Implementation
    • Protection class
    • IP66

The new, practical USB data logger for measuring DC voltages, featuring an LCD display.

The supplied software enables you to configure all required parameters before recording, such as the desired measuring rate, the start function—even by time and date—and a password for secure access to the measured data. The recorded measured values can then be analysed using the PC software — the results can be presented in a diagram or stored as an Excel spreadsheet, text or image file, for example.

  • Data logger with internal memory for up to 32,000 measured values

  • DC voltage measurement up to 30 V

  • LCD display for displaying the measured values

  • Measuring rate can be adjusted from 2 seconds to 24 hours

  • Replaceable lithium battery

  • Recording time of up to two years for one measurement/min

  • Protection rating: IP66

  • Dimensions: 38 x 122 x 22 mm (60 g)

  • Accessories: software for Windows, required sensor, wall bracket, protective cap, instructions




Manufacturer : PEAKTECH
Factory number : P 5186
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • bis zu 32.000 Messwerte
    • Design
    • DC-Spannung
    • Input
    • 0 - 30 V DC
    • Assembly
    • LCD display
  • Implementation
    • Protection class
    • IP66
Datasheet/manual