reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5185 :: USB temperature and humidity logger

Item-No.: PEAKTECH 5185
€58,30
Category of goods: 0

PEAKTECH 5185

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature/humidity data logger
    • Technology
    • Up to 32,000 data records
    • Temperature range
    • -40 ... +125
    • Assembly
    • LCD display
  • Implementation
    • Protection class
    • IP66

The new, practical USB data logger for air temperature and humidity, featuring an LCD display.

The supplied software enables you to configure all required parameters before recording, such as the desired measuring rate, the start function—even by time and date—and a password for secure access to the measured data. The recorded measured values can then be analysed using the PC software — the results can be presented in a diagram or stored as an Excel spreadsheet, text or image file, for example.

  • Data logger with internal memory for up to 32,000 measured values

  • Simultaneous recording of air humidity and temperature (0.0% - 100%/-40.0 to +125.0°C)

  • LCD display for displaying the measured values

  • Measuring rate can be adjusted from 2 seconds to 24 hours

  • Replaceable lithium battery

  • Recording time of up to two years for one measurement/min

  • Protection rating: IP66

  • Dimensions: 38 x 122 x 22 mm (60 g)

  • Accessories: software for Windows, wall bracket, protective cap, instructions




Manufacturer : PEAKTECH
Factory number : P 5185
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature/humidity data logger
    • Technology
    • Up to 32,000 data records
    • Temperature range
    • -40 ... +125
    • Assembly
    • LCD display
  • Implementation
    • Protection class
    • IP66
Datasheet/manual