reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIC 98583 :: USB data logger, temp./humid., 32K

Item-No.: MIC 98583
€54,95
Category of goods: 0
Bargain Item!
Limited amount available.


MIC 98583

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature/humidity data logger
    • Technology
    • Up to 32,000 data records
    • Temperature range
    • -40 ... +85
    • Assembly
    • LCD display
    • Accessory
    • Software, lithium battery
  • Implementation
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • USB

The USB data logger enables temperatures and air humidity to be captured over a programmable period. The information recorded is collected in an internal memory and can be sent to a PC via USB interface for analysis and archiving.

The latest software version is available for download at "Datasheets & Downloads"

• Temperature/humidity recording via internal sensors
• Operation with a long-life lithium battery
• Integrated display for current values
• Up to 32,000 measured values can be stored internally
• Adjustable time interval between 1 second and 6 hours
• Data collection also possible in line with a definable schedule
• Programmable optical alarm when value ranges are exceeded
• Online as well as offline operation possible
• Direct real-time data and display on PC possible
• Incl. battery, wrist strap and software CD (English)

Temperature measuring range: -40°C to +85°C
Accuracy: ±0.6 °C (-20 to +50°C), otherwise ±1.2°C
Air humidity measuring range: 0.1 - 99.9 % RH
Accuracy: ±3 %RH ( @ 25°C, 10-90% RH), otherwise ±5 % RH
Measurement interval: 1 second and 6 hours
Storage capacity: 32,000 records
Power supply: Lithium battery 3.6 V, 1/2 AA



Manufacturer : MIC
Factory number : 98583
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature/humidity data logger
    • Technology
    • Up to 32,000 data records
    • Temperature range
    • -40 ... +85
    • Assembly
    • LCD display
    • Accessory
    • Software, lithium battery
  • Implementation
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • USB