reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBO UX90-004 :: HOBO Motor On/Off Data Logger

SAVE16%
Item-No.: HOBO UX90-004
€109,00
€92,00
Category of goods: 0


HOBO UX90-004

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Design
    • Motor On / Off
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Modelname
    • UX90-004
  • Electrical values
    • Load limit
    • 0% … 95% RH
  • Specials
    • Specification
    • > 40 mGauss at 50 Hz
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 8.48 mm
    • Depth
    • 1.52 mm
The HOBO Motor On/Off data logger records motor on and off conditions within an AC magnetic field with its internal sensor, or mechanical contact closures from external sensing devices. This data logger is ideal for tracking the usage & runtimes of motors, pumps, compressors, and other equipment. The HOBO UX90-004 Motor On/Off Data Logger is available in a standard 128 KB memory model (UX90-004) capable of 84,650 measurements and an expanded 512KB memory version (UX90-004M) capable of over 346,795 measurements.

Highlighted Features
  • Dual internal motor sensors gives better sensitivity for well-shielded motors

  • External input for measuring mechanical contact closures when signal strength is low

  • Auto-calibration of ON and OFF thresholds ensures reliable readings

  • Compatible with HOBOware and HOBOware Pro software for logger setup, graphing and analysis




Manufacturer : HOBO
Factory number : UX90-004
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Design
    • Motor On / Off
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Modelname
    • UX90-004
  • Electrical values
    • Load limit
    • 0% … 95% RH
  • Specials
    • Specification
    • > 40 mGauss at 50 Hz
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 8.48 mm
    • Depth
    • 1.52 mm