reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBO UX90-002 :: HOBO Light On/Off Data Logger

SAVE16%
Item-No.: HOBO UX90-002
€109,00
€92,00
Category of goods: 0


HOBO UX90-002

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Design
    • Light on/off
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Modelname
    • UX90-002
  • Electrical values
    • Load limit
    • 0% … 95% RH
  • Specials
    • Specification
    • LED, CFL, fluorescent, HID light bulbs, natural
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 5.94 mm
    • Depth
    • 1.52 mm
The HOBO Light On/Off data logger monitors indoor light changes with an internal sensor and records light on and off conditions, making it ideal for building energy audits and light usage analysis. The HOBO UX90-002 Light On/Off Data Logger is available in a standard 128 KB memory model (UX90-002) capable of 84,650 measurements and an expanded 512KB memory version (UX90-002M) capable of over 346,795 measurements.

Highlighted Features
  • Auto-calibration of ON and OFF thresholds ensures reliable readings

  • User adjustable sensitivity control for low/high light level conditions

  • Highly recommended light pipe accessory eliminates effects of ambient light to ensure the most accurate readings

  • Compatible with HOBOware and HOBOware Pro software for logger setup, graphing and analysis




Manufacturer : HOBO
Factory number : UX90-002
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Design
    • Light on/off
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Modelname
    • UX90-002
  • Electrical values
    • Load limit
    • 0% … 95% RH
  • Specials
    • Specification
    • LED, CFL, fluorescent, HID light bulbs, natural
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 5.94 mm
    • Depth
    • 1.52 mm