reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBO UX90-001 :: HOBO State Data Logger

SAVE16%
Item-No.: HOBO UX90-001
€109,00
€92,00
Category of goods: 0

HOBO UX90-001

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Design
    • Status change
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Model
    • UX90-001
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 5.94 mm
    • Depth
    • 1.52 mm
The HOBO State/Pulse/Event/Runtime data logger records state changes,electronic pulses and mechanical or electrical contact closures from external sensing devices. This data logger is ideal for monitoring energy consumption, mechanical equipment operation, and water and gas flow. The HOBO UX90-001 State Data Logger is available in a standard 128 KB memory model (UX90-001) capable of 84,650 measurements and an expanded 512KB memory version (UX90-001M) capable of over 346,795 measurements.One logger

Highlighted Features
  • with 4 recording modes
  • Internal reed switch can be used to determine when a door or window is open or closed
  • Compatible with a wide range of external sensors
  • Ships with 2.5 mm input cable
  • Compatible with HOBOware and HOBOware Pro software for logger setup, graphing and analysis



Manufacturer : HOBO
Factory number : UX90-001
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Design
    • Status change
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Model
    • UX90-001
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 5.94 mm
    • Depth
    • 1.52 mm