reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBO UX120-014M :: HOBO 4-Channel Thermocouple Data Logger

SAVE16%
Item-No.: HOBO UX120-014M
€328,00
€274,50
Category of goods: 0

HOBO UX120-014M

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Thermocouples, external
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Model
    • UX120-014M
  • Implementation
    • power supply
    • 2x AAA (Micro) AlMg
  • Measures
    • Width
    • 10.8 mm
    • Height
    • 5.41 mm
    • Depth
    • 2.54 mm
The HOBO UX120 Thermocouple Data Logger is a four-channel LCD data logger for measuring and recording temperature in a broad range of monitoring applications. The data logger makes it easy and convenient to record temperatures over a broad range (-260 to 1820° C) and can accept up to four J, K, T, E, R, S, B, or N type probes.

In addition to accepting four thermocouple probes, the data logger features an internal temperature sensor for logging ambient temperatures, further extending the range of application possibilities.

Highlighted Features

  • Easy-to-view LCD display confirms logger operation and battery status

  • Near real-time readout of current temperatures as well as minimum, maximum, average and standard deviation statistics

  • On-screen alarms notify you if temperatures exceed high or low thresholds

  • Large memory capacity capable of storing 1.6 million measurements

  • Start, stop, and restart pushbuttons

  • User upgradeable firmware

  • Optional protective case enables logger use in outdoor environments

  • Compatible with HOBOware and HOBOware Pro software for logger setup, graphing and analysis




Manufacturer : HOBO
Factory number : UX120-014M
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Thermocouples, external
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Model
    • UX120-014M
  • Implementation
    • power supply
    • 2x AAA (Micro) AlMg
  • Measures
    • Width
    • 10.8 mm
    • Height
    • 5.41 mm
    • Depth
    • 2.54 mm